Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4576-3.3WU

DigiKey Part Number
576-1532-5-ND
Manufacturer
Manufacturer Product Number
MIC4576-3.3WU
Description
IC REG BUCK 3.3V 3A TO263-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
MIC4576-3.3WU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
36V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
200kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-263-5
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.88000¥36.88
25¥30.76360¥769.09
100¥28.03440¥2,803.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.