DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM5101APW

DigiKey Part Number
296-PCM5101APW-ND
Manufacturer
Manufacturer Product Number
PCM5101APW
Description
IC DAS/ADC/DAC SPECIAL 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM5101APW Models
Product Attributes
Filter Similar Products
Category
Data Interface
PCM
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
DAC, Audio
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Channels
2
Supplier Device Package
20-TSSOP
Resolution (Bits)
16 b, 24 b, 32 b
Base Product Number
Sampling Rate (Per Second)
384k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.66000¥43.66
10¥33.30200¥333.02
70¥28.48929¥1,994.25
140¥27.31850¥3,824.59
280¥26.35450¥7,379.26
560¥25.56134¥14,314.35
1,050¥24.96400¥26,212.20
2,520¥24.28982¥61,210.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.