
LM4861MX/NOPB | |
|---|---|
DigiKey Part Number | 296-38566-2-ND - Tape & Reel (TR) 296-38566-1-ND - Cut Tape (CT) 296-38566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4861MX/NOPB |
Description | IC AMP CLASS AB MONO 1.5W 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4861MX/NOPB Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Class AB | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1.5W x 1 @ 8Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.35000 | ¥12.35 |
| 10 | ¥9.00700 | ¥90.07 |
| 25 | ¥8.16160 | ¥204.04 |
| 100 | ¥7.23030 | ¥723.03 |
| 250 | ¥6.78660 | ¥1,696.65 |
| 500 | ¥6.51946 | ¥3,259.73 |
| 1,000 | ¥6.42429 | ¥6,424.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.08836 | ¥15,220.90 |










