
BQ51051BRHLR | |
|---|---|
DigiKey Part Number | 296-35067-2-ND - Tape & Reel (TR) 296-35067-1-ND - Cut Tape (CT) 296-35067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51051BRHLR |
Description | IC WIRELESS PWR RCVR 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ51051BRHLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 8mA | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.84000 | ¥35.84 |
| 10 | ¥30.95900 | ¥309.59 |
| 25 | ¥29.27080 | ¥731.77 |
| 100 | ¥26.94990 | ¥2,694.99 |
| 250 | ¥25.55840 | ¥6,389.60 |
| 500 | ¥24.57546 | ¥12,287.73 |
| 1,000 | ¥23.64923 | ¥23,649.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥22.29023 | ¥66,870.69 |










