Wireless Power Receiver PMIC 28-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ51050BYFPR

DigiKey Part Number
296-BQ51050BYFPRTR-ND - Tape & Reel (TR)
296-BQ51050BYFPRCT-ND - Cut Tape (CT)
296-BQ51050BYFPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ51050BYFPR
Description
IC WIRELESS PWR RCVR 28DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Wireless Power Receiver PMIC 28-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ51050BYFPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4V ~ 10V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-XFBGA, DSBGA
Applications
Wireless Power Receiver
Supplier Device Package
28-DSBGA
Current - Supply
8mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,047
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.64000¥35.64
10¥30.83100¥308.31
25¥29.14680¥728.67
100¥26.83450¥2,683.45
250¥25.44876¥6,362.19
500¥24.47010¥12,235.05
1,000¥23.54807¥23,548.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥22.19488¥66,584.64
Manufacturers Standard Package

Other Suppliers on DigiKey

13,640In Stock
Ships from Rochester Electronics, LLC