BQ51003EVM-764
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ51003EVM-764

DigiKey Part Number
296-37855-ND
Manufacturer
Manufacturer Product Number
BQ51003EVM-764
Description
EVAL BOARD FOR BQ51003
Customer Reference
Detailed Description
BQ51003 - Wireless Power Supply/Charging Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Wireless Power Supply/Charging
Embedded
No
Utilized IC / Part
BQ51003
Primary Attributes
Receiver
Secondary Attributes
Qi Standard Compatibility
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,145.04000¥2,145.04
Manufacturers Standard Package