
BQ24040DSQR | |
|---|---|
DigiKey Part Number | 296-37142-2-ND - Tape & Reel (TR) 296-37142-1-ND - Cut Tape (CT) 296-37142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24040DSQR |
Description | IC BATT CHG LI-ION 1CELL 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24040DSQR Models |
Category | Charge Current - Max 1A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 28V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-WSON (2x2) |
Programmable Features Current | Base Product Number |
Fault Protection Over Temperature, Over Voltage, Short Circuit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24040DSQT | Texas Instruments | 2,638 | 296-25136-1-ND | ¥264.00000 | Similar |
| RT9527GQW | Richtek USA Inc. | 2,488 | RT9527GQWCT-ND | ¥178.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥5.61500 | ¥56.15 |
| 25 | ¥5.05800 | ¥126.45 |
| 100 | ¥4.45010 | ¥445.01 |
| 250 | ¥4.15916 | ¥1,039.79 |
| 500 | ¥3.98416 | ¥1,992.08 |
| 1,000 | ¥3.85919 | ¥3,859.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.66173 | ¥10,985.19 |
| 6,000 | ¥3.57460 | ¥21,447.60 |
| 9,000 | ¥3.53094 | ¥31,778.46 |
| 15,000 | ¥3.48258 | ¥52,238.70 |
| 21,000 | ¥3.45433 | ¥72,540.93 |











