BQ27220YZFT | ||
---|---|---|
DigiKey Part Number | 296-49560-2-ND - Tape & Reel (TR) 296-49560-1-ND - Cut Tape (CT) 296-49560-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ27220YZFT | |
Description | IC BATT MON LI-ION 1CELL 9DSBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ27220YZFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.47400 | ¥204.74 |
25 | ¥19.31840 | ¥482.96 |
100 | ¥16.45970 | ¥1,645.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.45524 | ¥3,863.81 |
500 | ¥13.52342 | ¥6,761.71 |
1,250 | ¥11.20504 | ¥14,006.30 |
2,500 | ¥10.43231 | ¥26,080.77 |
6,250 | ¥10.04590 | ¥62,786.88 |