AFE4410YZR | ||
---|---|---|
DigiKey Part Number | 296-48285-2-ND - Tape & Reel (TR) 296-48285-1-ND - Cut Tape (CT) 296-48285-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AFE4410YZR | |
Description | IC AFE 3 CHAN 24BIT 30DSBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3 Channel AFE 24 Bit 30-DSBGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 3 | |
Mounting Type | Surface Mount | |
Package / Case | 30-XFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥43.55100 | ¥435.51 |
25 | ¥41.17480 | ¥1,029.37 |
100 | ¥35.68360 | ¥3,568.36 |
250 | ¥33.85336 | ¥8,463.34 |
500 | ¥30.37672 | ¥15,188.36 |
1,000 | ¥25.61891 | ¥25,618.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.80609 | ¥50,418.27 |