SKY13418-485LF | ||
---|---|---|
DigiKey Part Number | 863-1586-2-ND - Tape & Reel (TR) 863-1586-1-ND - Cut Tape (CT) 863-1586-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY13418-485LF | |
Description | IC RF SWITCH SP8T 6GHZ 14QFN | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC General Purpose SP8T 50Ohm 14-QFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | SKY13418-485LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP8T | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 24dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2GHz | |
P1dB | 37dBm | |
IIP3 | 66dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.92700 | ¥219.27 |
25 | ¥20.72680 | ¥518.17 |
100 | ¥17.96290 | ¥1,796.29 |
250 | ¥17.04196 | ¥4,260.49 |
500 | ¥15.29156 | ¥7,645.78 |
1,000 | ¥12.89647 | ¥12,896.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.25168 | ¥36,755.04 |
6,000 | ¥11.79109 | ¥70,746.54 |