SKY13373-460LF | ||
---|---|---|
DigiKey Part Number | 863-1768-2-ND - Tape & Reel (TR) 863-1768-1-ND - Cut Tape (CT) 863-1768-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY13373-460LF | |
Description | IC RF SWITCH SP3T 8GHZ 12QFN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC 802.11a/b/g/n SP3T 50Ohm 12-QFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | SKY13373-460LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n | |
Topology | Reflective | |
Circuit | SP3T | |
Frequency Range | 100MHz ~ 8GHz | |
Isolation | 30dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 2.5GHz | |
P1dB | - | |
IIP3 | 70dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.08000 | ¥10.08 |
10 | ¥9.00800 | ¥90.08 |
25 | ¥8.55240 | ¥213.81 |
100 | ¥7.02580 | ¥702.58 |
250 | ¥6.56728 | ¥1,641.82 |
500 | ¥5.80356 | ¥2,901.78 |
1,000 | ¥4.58182 | ¥4,581.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.27635 | ¥12,829.05 |
6,000 | ¥4.06255 | ¥24,375.30 |
15,000 | ¥3.90981 | ¥58,647.15 |