SKY13416-485LF | ||
---|---|---|
DigiKey Part Number | 863-1584-2-ND - Tape & Reel (TR) 863-1584-1-ND - Cut Tape (CT) 863-1584-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY13416-485LF | |
Description | IC RF SWITCH SP6T 3GHZ 14QFN | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC General Purpose SP6T 3 GHz 50Ohm 14-QFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | SKY13416-485LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP6T | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 29dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 2GHz | |
P1dB | 37dBm | |
IIP3 | 70dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.93000 | ¥20.93 |
10 | ¥18.78300 | ¥187.83 |
25 | ¥17.72240 | ¥443.06 |
100 | ¥15.10030 | ¥1,510.03 |
250 | ¥14.17852 | ¥3,544.63 |
500 | ¥12.40612 | ¥6,203.06 |
1,000 | ¥10.27933 | ¥10,279.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.57040 | ¥28,711.20 |
6,000 | ¥9.21594 | ¥55,295.64 |