DMN2044UCB4-7 | ||
---|---|---|
DigiKey Part Number | DMN2044UCB4-7DITR-ND - Tape & Reel (TR) DMN2044UCB4-7DICT-ND - Cut Tape (CT) DMN2044UCB4-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN2044UCB4-7 | |
Description | MOSFET N-CH 20V 3.3A U-WLB1010-4 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 3.3A (Ta) 720mW Surface Mount U-WLB1010-4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 720mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-WLB1010-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.11300 | ¥41.13 |
100 | ¥2.86100 | ¥286.10 |
500 | ¥2.23360 | ¥1,116.80 |
1,000 | ¥1.81542 | ¥1,815.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.62291 | ¥4,868.73 |
6,000 | ¥1.54039 | ¥9,242.34 |
9,000 | ¥1.43036 | ¥12,873.24 |
30,000 | ¥1.39735 | ¥41,920.50 |