FH55-31S-0.5SH | ||
---|---|---|
DigiKey Part Number | 26-FH55-31S-0.5SHTR-ND - Tape & Reel (TR) 26-FH55-31S-0.5SHCT-ND - Cut Tape (CT) 26-FH55-31S-0.5SHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH55-31S-0.5SH | |
Description | CONN FFC FPC 0.5MM SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 31 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FH55-31S-0.5SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 31 | |
Pitch | 0.020" (0.50mm) | |
Termination | Crimp | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.059" (1.50mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.45900 | ¥214.59 |
25 | ¥20.32320 | ¥508.08 |
50 | ¥19.85020 | ¥992.51 |
100 | ¥18.90450 | ¥1,890.45 |
250 | ¥16.54152 | ¥4,135.38 |
500 | ¥16.06882 | ¥8,034.41 |
1,000 | ¥13.70575 | ¥13,705.75 |
2,500 | ¥12.76054 | ¥31,901.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.28792 | ¥61,439.60 |