8-PowerVDFN PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPN4R712MD,L1Q

DigiKey Part Number
TPN4R712MDL1QTR-ND - Tape & Reel (TR)
TPN4R712MDL1QCT-ND - Cut Tape (CT)
TPN4R712MDL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPN4R712MD,L1Q
Description
MOSFET P-CH 20V 36A 8TSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 36A (Tc) 42W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Datasheet
 Datasheet
EDA/CAD Models
TPN4R712MD,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
4.7mOhm @ 18A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
4300 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.1x3.1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,930
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.17000¥10.17
10¥6.40100¥64.01
100¥4.21990¥421.99
500¥3.28098¥1,640.49
1,000¥2.97866¥2,978.66
2,000¥2.72429¥5,448.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.37548¥11,877.40
10,000¥2.22242¥22,224.20
Manufacturers Standard Package