SSM3K7002KFU,LF | |
---|---|
DigiKey Part Number | SSM3K7002KFULFTR-ND - Tape & Reel (TR) SSM3K7002KFULFCT-ND - Cut Tape (CT) SSM3K7002KFULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K7002KFU,LF |
Description | MOSFET N-CH 60V 400MA USM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 400mA (Ta) 150mW (Ta) Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K7002KFU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | USM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.06700 | ¥10.67 |
100 | ¥0.57550 | ¥57.55 |
500 | ¥0.45184 | ¥225.92 |
1,000 | ¥0.31376 | ¥313.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25991 | ¥779.73 |
6,000 | ¥0.24578 | ¥1,474.68 |
9,000 | ¥0.20917 | ¥1,882.53 |
30,000 | ¥0.19349 | ¥5,804.70 |
75,000 | ¥0.16734 | ¥12,550.50 |
150,000 | ¥0.13910 | ¥20,865.00 |