
2SC4081U3T106R | |
|---|---|
DigiKey Part Number | 2SC4081U3T106RTR-ND - Tape & Reel (TR) 2SC4081U3T106RCT-ND - Cut Tape (CT) 2SC4081U3T106RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4081U3T106R |
Description | TRANS NPN 50V 0.15A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4081U3T106R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.08300 | ¥10.83 |
| 100 | ¥0.66900 | ¥66.90 |
| 500 | ¥0.48810 | ¥244.05 |
| 1,000 | ¥0.42946 | ¥429.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.35451 | ¥1,063.53 |
| 6,000 | ¥0.31662 | ¥1,899.72 |
| 9,000 | ¥0.29729 | ¥2,675.61 |
| 15,000 | ¥0.27555 | ¥4,133.25 |
| 21,000 | ¥0.26266 | ¥5,515.86 |
| 30,000 | ¥0.25012 | ¥7,503.60 |




