
LM2904FVM-GTR | |
|---|---|
DigiKey Part Number | LM2904FVM-GTRTR-ND - Tape & Reel (TR) LM2904FVM-GTRCT-ND - Cut Tape (CT) LM2904FVM-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904FVM-GTR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904FVM-GTR Models |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.68000 | ¥36.80 |
| 25 | ¥3.30120 | ¥82.53 |
| 100 | ¥2.87960 | ¥287.96 |
| 250 | ¥2.67916 | ¥669.79 |
| 500 | ¥2.55824 | ¥1,279.12 |
| 1,000 | ¥2.45859 | ¥2,458.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.33545 | ¥7,006.35 |
| 6,000 | ¥2.27521 | ¥13,651.26 |
| 9,000 | ¥2.24505 | ¥20,205.45 |
| 15,000 | ¥2.21162 | ¥33,174.30 |
| 21,000 | ¥2.19209 | ¥46,033.89 |
| 30,000 | ¥2.17329 | ¥65,198.70 |

