SISF06DN-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SISF06DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISF06DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISF06DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISF06DN-T1-GE3 |
Description | MOSFET 2N-CH 30V 28A PPAK 1212-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 28A (Ta), 101A (Tc) 5.2W (Ta), 69.4W (Tc) Surface Mount PowerPAK® 1212-8SCD |
Datasheet | Datasheet |
EDA/CAD Models | SISF06DN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 28A (Ta), 101A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2050pF @ 15V | |
Power - Max | 5.2W (Ta), 69.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8SCD | |
Supplier Device Package | PowerPAK® 1212-8SCD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.62700 | ¥76.27 |
100 | ¥5.93410 | ¥593.41 |
500 | ¥5.03020 | ¥2,515.10 |
1,000 | ¥4.09755 | ¥4,097.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.85736 | ¥11,572.08 |
6,000 | ¥3.67367 | ¥22,042.02 |
9,000 | ¥3.50412 | ¥31,537.08 |