BQ25155YFPR | ||
---|---|---|
DigiKey Part Number | 296-BQ25155YFPRTR-ND - Tape & Reel (TR) 296-BQ25155YFPRCT-ND - Cut Tape (CT) 296-BQ25155YFPRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ25155YFPR | |
Description | IC BATT CHG LI-ION 1CELL 20DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion/Polymer 20-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ25155YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 3.6V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.86800 | ¥208.68 |
25 | ¥19.72560 | ¥493.14 |
100 | ¥17.09680 | ¥1,709.68 |
250 | ¥16.21972 | ¥4,054.93 |
500 | ¥14.55402 | ¥7,277.01 |
1,000 | ¥12.27445 | ¥12,274.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.66072 | ¥34,982.16 |
6,000 | ¥11.22234 | ¥67,334.04 |