STBB3JR | ||
---|---|---|
DigiKey Part Number | 497-STBB3JRTR-ND - Tape & Reel (TR) 497-STBB3JRCT-ND - Cut Tape (CT) 497-STBB3JRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STBB3JR | |
Description | IC REG BCK BST ADJ 2A 20FLIPCHIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A 20-UFBGA, FCBGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-Flip-Chip (2.52x1.76) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.36000 | $3.36 |
10 | $3.02000 | $30.20 |
25 | $2.85520 | $71.38 |
100 | $2.47450 | $247.45 |
250 | $2.34760 | $586.90 |
500 | $2.10648 | $1,053.24 |
1,000 | $1.77655 | $1,776.55 |
2,500 | $1.68772 | $4,219.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.62427 | $8,121.35 |