1/1 Transceiver Half RS485 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR485LVQT

DigiKey Part Number
497-18335-2-ND - Tape & Reel (TR)
497-18335-1-ND - Cut Tape (CT)
497-18335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STR485LVQT
Description
IC TRANSCEIVER HALF 1/1 10DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STR485LVQT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
STMicroelectronics
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS485
Package / Case
10-VFDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
10-DFN (3x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,517
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.96000¥26.96
10¥20.22800¥202.28
25¥18.54480¥463.62
100¥16.68720¥1,668.72
250¥15.80196¥3,950.49
500¥15.57124¥7,785.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.28711¥42,861.33
Manufacturers Standard Package