LP5562TME/NOPB | ||
---|---|---|
DigiKey Part Number | 296-39060-2-ND - Tape & Reel (TR) 296-39060-1-ND - Cut Tape (CT) 296-39060-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP5562TME/NOPB | |
Description | IC LED DRV LIN I2C 12DSBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 4 Output Linear I2C Dimming 25.5mA 12-DSBGA (1.64x1.24) | |
Datasheet | Datasheet | |
EDA/CAD Models | LP5562TME/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25.5mA | |
Frequency | 256Hz, 558Hz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.64x1.24) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.95000 | ¥11.95 |
10 | ¥10.65800 | ¥106.58 |
25 | ¥10.11680 | ¥252.92 |
100 | ¥8.30950 | ¥830.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.76756 | ¥1,941.89 |
500 | ¥6.86452 | ¥3,432.26 |
1,250 | ¥5.41935 | ¥6,774.19 |
2,500 | ¥5.05806 | ¥12,645.15 |
6,250 | ¥4.80516 | ¥30,032.25 |
12,500 | ¥4.62451 | ¥57,806.38 |