
TPS62060DSGR | |
|---|---|
DigiKey Part Number | 296-39440-2-ND - Tape & Reel (TR) 296-39440-1-ND - Cut Tape (CT) 296-39440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62060DSGR |
Description | IC REG BUCK ADJ 1.6A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.6A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62060DSGR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62060DSGT | Texas Instruments | 5,082 | 296-27229-1-ND | ¥21.25000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.03000 | ¥18.03 |
| 10 | ¥13.34000 | ¥133.40 |
| 25 | ¥12.16360 | ¥304.09 |
| 100 | ¥10.86760 | ¥1,086.76 |
| 250 | ¥10.24984 | ¥2,562.46 |
| 500 | ¥9.92002 | ¥4,960.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.19296 | ¥27,578.88 |
| 6,000 | ¥9.00778 | ¥54,046.68 |
| 9,000 | ¥8.91499 | ¥80,234.91 |



