
DAC80502DRXT | |
|---|---|
DigiKey Part Number | 296-DAC80502DRXTTR-ND - Tape & Reel (TR) 296-DAC80502DRXTCT-ND - Cut Tape (CT) 296-DAC80502DRXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC80502DRXT |
Description | IC DAC 16BIT 10-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC80502DRXT Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1, ±1 |
Part Status Active | Architecture R-2R |
Number of Bits 16 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 10-WFDFN |
Output Type Voltage - Buffered | Supplier Device Package 10-WSON (2.5x2.5) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, Serial, SPI | Base Product Number |
Reference Type Internal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.62000 | ¥103.62 |
| 10 | ¥81.36000 | ¥813.60 |
| 25 | ¥75.80280 | ¥1,895.07 |
| 100 | ¥69.69290 | ¥6,969.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥66.77956 | ¥16,694.89 |
| 500 | ¥65.02368 | ¥32,511.84 |
| 750 | ¥64.14496 | ¥48,108.72 |
| 1,250 | ¥63.17060 | ¥78,963.25 |










