
OPA2734AIDGST | |
|---|---|
DigiKey Part Number | 296-16769-2-ND - Tape & Reel (TR) 296-16769-1-ND - Cut Tape (CT) 296-16769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2734AIDGST |
Description | IC OPAMP ZER-DRIFT 2CIRC 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2734AIDGST Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 600µA (x2 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Slew Rate 1.5V/µs | Supplier Device Package 10-VSSOP |
Gain Bandwidth Product 1.6 MHz | Base Product Number |
Current - Input Bias 100 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.61000 | ¥72.61 |
| 10 | ¥56.31700 | ¥563.17 |
| 25 | ¥52.25160 | ¥1,306.29 |
| 100 | ¥47.78590 | ¥4,778.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥45.65628 | ¥11,414.07 |
| 500 | ¥44.37264 | ¥22,186.32 |
| 750 | ¥43.72997 | ¥32,797.48 |
| 1,250 | ¥43.01776 | ¥53,772.20 |
| 1,750 | ¥42.60148 | ¥74,552.59 |






