


TLV74130PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV74130PDQNRTR-ND - Tape & Reel (TR) 296-TLV74130PDQNRCT-ND - Cut Tape (CT) 296-TLV74130PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74130PDQNR |
Description | IC REG LINEAR 3V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV74130PDQNR Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Shutdown, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.54V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.63700 | ¥6.37 |
| 25 | ¥0.55240 | ¥13.81 |
| 100 | ¥0.46560 | ¥46.56 |
| 250 | ¥0.42344 | ¥105.86 |
| 500 | ¥0.39812 | ¥199.06 |
| 1,000 | ¥0.37736 | ¥377.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.35167 | ¥1,055.01 |
| 6,000 | ¥0.33908 | ¥2,034.48 |
| 9,000 | ¥0.33278 | ¥2,995.02 |
| 15,000 | ¥0.32579 | ¥4,886.85 |
| 21,000 | ¥0.32171 | ¥6,755.91 |
| 30,000 | ¥0.31779 | ¥9,533.70 |










