SN65LVDS108DBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8684IDBTR

DigiKey Part Number
296-39875-2-ND - Tape & Reel (TR)
296-39875-1-ND - Cut Tape (CT)
296-39875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8684IDBTR
Description
IC ADC 16BIT SAR 38TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 SAR 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8684IDBTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
4
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
PGA-MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 125°C
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 669
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.75000¥118.75
10¥93.77600¥937.76
25¥87.53400¥2,188.35
100¥80.66940¥8,066.94
250¥77.39716¥19,349.29
500¥75.42554¥37,712.77
1,000¥73.80266¥73,802.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥72.46710¥144,934.20
Manufacturers Standard Package