ADS8688IDBTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 157
Unit Price: ¥179.87000
Datasheet
16 Bit Analog to Digital Converter 8 Input 1 SAR 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8688IDBTR

DigiKey Part Number
296-ADS8688IDBTR-ND - Tape & Reel (TR)
296-ADS8688IDBCT-ND - Cut Tape (CT)
296-ADS8688IDBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8688IDBTR
Description
IC ADC 16BIT 38-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8688IDBTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
1.65V ~ 5.25V
Sampling Rate (Per Second)
500k
Features
PGA
Number of Inputs
8
Operating Temperature
-40°C ~ 125°C
Input Type
Differential, Single Ended
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Data Interface
SPI
Supplier Device Package
38-TSSOP
Configuration
PGA-MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8688AIDBTRTexas Instruments157296-ADS8688AIDBTRCT-ND¥179.87000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.12000¥147.12
10¥116.84700¥1,168.47
25¥109.28640¥2,732.16
100¥101.71850¥10,171.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥91.05109¥182,102.18
Manufacturers Standard Package