1Mbps Serializer 8 Input 1 Output 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1Mbps Serializer 8 Input 1 Output 28-HTSSOP
28-HTSSOP

SN65HVS880PWPR

DigiKey Part Number
296-49864-2-ND - Tape & Reel (TR)
296-49864-1-ND - Cut Tape (CT)
296-49864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVS880PWPR
Description
IC SERIALIZER 1MBPS 28HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1Mbps Serializer 8 Input 1 Output 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVS880PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
8
Manufacturer
Texas Instruments
Number of Outputs
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
18V ~ 30V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Serializer
Mounting Type
Surface Mount
Data Rate
1Mbps
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Input Type
Serial
Supplier Device Package
28-HTSSOP
Output Type
Serial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,566
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.27000¥40.27
10¥30.61600¥306.16
25¥28.20080¥705.02
100¥25.55100¥2,555.10
250¥24.33200¥6,083.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥24.22990¥48,459.80
Manufacturers Standard Package