



530102B00150G | |
|---|---|
DigiKey Part Number | HS343-ND |
Manufacturer | |
Manufacturer Product Number | 530102B00150G |
Description | HEAT SINK 1.75" HIGH RISE TO-220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and Board Mounts | |
Shape | Square, Fins | |
Length | 1.750" (44.45mm) | |
Width | 0.490" (12.44mm) | |
Diameter | - | |
Fin Height | 1.750" (44.45mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 1.50°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 6.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.72000 | ¥45.72 |
| 10 | ¥40.49300 | ¥404.93 |
| 25 | ¥38.57120 | ¥964.28 |
| 50 | ¥37.17720 | ¥1,858.86 |
| 100 | ¥35.83330 | ¥3,583.33 |
| 250 | ¥34.12952 | ¥8,532.38 |
| 500 | ¥32.89298 | ¥16,446.49 |
| 1,000 | ¥31.70008 | ¥31,700.08 |










