SP600-54, 58
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP600-54

DigiKey Part Number
BER103-ND
Manufacturer
Manufacturer Product Number
SP600-54
Description
THERM PAD 19.05MMX12.7MM GREEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Green 19.05mm x 12.70mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Pad, Sheet
Shape
Rectangular
Outline
19.05mm x 12.70mm
Thickness
0.0090" (0.229mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
-
Color
Green
Thermal Resistivity
0.35°C/W
Thermal Conductivity
1.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 741
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.33000¥2.33
10¥2.08500¥20.85
25¥1.98560¥49.64
50¥1.91400¥95.70
100¥1.84510¥184.51
300¥1.74070¥522.21
500¥1.69422¥847.11
1,000¥1.63295¥1,632.95
5,000¥1.49917¥7,495.85
Manufacturers Standard Package