
DAC61401PWR | |
|---|---|
DigiKey Part Number | 296-DAC61401PWRTR-ND - Tape & Reel (TR) 296-DAC61401PWRCT-ND - Cut Tape (CT) 296-DAC61401PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC61401PWR |
Description | SINGLE-CHANNEL 12-BIT HIGH-VOLTA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC61401PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1.2ms | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.93000 | ¥84.93 |
| 10 | ¥66.32900 | ¥663.29 |
| 25 | ¥61.68040 | ¥1,542.01 |
| 100 | ¥56.56720 | ¥5,656.72 |
| 250 | ¥54.12956 | ¥13,532.39 |
| 500 | ¥52.66038 | ¥26,330.19 |
| 1,000 | ¥51.45148 | ¥51,451.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥46.96017 | ¥140,880.51 |









