
LM2735XMF/NOPB | |
|---|---|
DigiKey Part Number | LM2735XMF/NOPBTR-ND - Tape & Reel (TR) LM2735XMF/NOPBCT-ND - Cut Tape (CT) LM2735XMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2735XMF/NOPB |
Description | IC REG BOOST FLYBACK ADJ SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2735XMF/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.50000 | ¥26.50 |
| 10 | ¥19.79500 | ¥197.95 |
| 25 | ¥18.11680 | ¥452.92 |
| 100 | ¥16.27630 | ¥1,627.63 |
| 250 | ¥15.39816 | ¥3,849.54 |
| 500 | ¥15.10882 | ¥7,554.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.43324 | ¥14,433.24 |
| 2,000 | ¥14.07482 | ¥28,149.64 |
| 3,000 | ¥13.89530 | ¥41,685.90 |
| 5,000 | ¥13.69632 | ¥68,481.60 |





