10-02962 | ||
---|---|---|
DigiKey Part Number | 839-1463-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02962 | |
Description | CBL ASSY 2.1MM JACK-CBL FLAT 3' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Flat 3.00' (915.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02962 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Strain Relief |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥27.09900 | ¥270.99 |
300 | ¥20.89443 | ¥6,268.33 |
1,200 | ¥17.31256 | ¥20,775.07 |
5,100 | ¥15.52157 | ¥79,160.01 |