10-02964 | ||
---|---|---|
DigiKey Part Number | 839-1465-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02964 | |
Description | CBL ASSY 2.1MM JACK-CBL FLAT 3' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Flat 3.00' (915.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02964 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Strain Relief |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥24.84100 | ¥248.41 |
500 | ¥18.60600 | ¥9,303.00 |
1,000 | ¥15.86982 | ¥15,869.82 |
5,000 | ¥14.22811 | ¥71,140.55 |