10-01096 | ||
---|---|---|
DigiKey Part Number | 839-1145-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-01096 | |
Description | CBL ASSY 2.1MM JACK-CBL FLAT 3' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Flat 3.00' (915.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-01096 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.81000 | ¥30.81 |
10 | ¥27.95900 | ¥279.59 |
25 | ¥26.48040 | ¥662.01 |
50 | ¥25.86600 | ¥1,293.30 |
100 | ¥24.63340 | ¥2,463.34 |
300 | ¥21.55437 | ¥6,466.31 |
600 | ¥20.93840 | ¥12,563.04 |
1,200 | ¥17.85923 | ¥21,431.08 |
2,700 | ¥16.62757 | ¥44,894.44 |