10-01093 | ||
---|---|---|
DigiKey Part Number | 839-1148-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-01093 | |
Description | CBL ASSY 2.1MM JACK-CBL FLAT 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-01093 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.78000 | ¥28.78 |
10 | ¥26.09700 | ¥260.97 |
25 | ¥24.71480 | ¥617.87 |
50 | ¥24.14080 | ¥1,207.04 |
100 | ¥22.99120 | ¥2,299.12 |
400 | ¥20.11730 | ¥8,046.92 |
800 | ¥17.81818 | ¥14,254.54 |
1,200 | ¥16.66862 | ¥20,002.34 |
2,800 | ¥15.51905 | ¥43,453.34 |