10-03928 | ||
---|---|---|
DigiKey Part Number | 839-10-03928-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03928 | |
Description | CBL ASSY 2.1MM JACK-CBL RND 3' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Round 3.00' (915.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03928 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.39000 | ¥40.39 |
10 | ¥36.70400 | ¥367.04 |
300 | ¥28.29460 | ¥8,488.38 |
1,200 | ¥23.44405 | ¥28,132.86 |