10-01097 | ||
---|---|---|
DigiKey Part Number | 839-1144-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-01097 | |
Description | CBL ASSY 2.1MM JACK-CBL FLAT 3' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Flat 3.00' (915.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-01097 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.91000 | ¥26.91 |
10 | ¥24.41400 | ¥244.14 |
25 | ¥23.12760 | ¥578.19 |
50 | ¥22.58960 | ¥1,129.48 |
100 | ¥21.51320 | ¥2,151.32 |
250 | ¥18.82416 | ¥4,706.04 |
500 | ¥18.28628 | ¥9,143.14 |
1,000 | ¥15.59710 | ¥15,597.10 |
2,500 | ¥14.52139 | ¥36,303.47 |