1-1415526-1 | ||
---|---|---|
DigiKey Part Number | PB1232-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1415526-1 | |
Description | RELAY SOCKET 14 POS DIN RAIL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1415526-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | PT, PTH and KHA Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.84000 | ¥170.84 |
10 | ¥162.26600 | ¥1,622.66 |
25 | ¥153.72480 | ¥3,843.12 |
50 | ¥145.18400 | ¥7,259.20 |
100 | ¥136.64290 | ¥13,664.29 |
250 | ¥128.10260 | ¥32,025.65 |
500 | ¥119.56258 | ¥59,781.29 |