KHAU-17A11-24 | ||
---|---|---|
DigiKey Part Number | PB139-ND | |
Manufacturer | ||
Manufacturer Product Number | KHAU-17A11-24 | |
Description | RELAY GEN PURPOSE 4PDT 3A 24V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable | |
Datasheet | Datasheet | |
EDA/CAD Models | KHAU-17A11-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 240VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 52 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | - | |
Operate Time | 13 ms | |
Release Time | 6 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.22000 | ¥229.22 |
10 | ¥217.78900 | ¥2,177.89 |
25 | ¥206.33120 | ¥5,158.28 |
50 | ¥194.86760 | ¥9,743.38 |
100 | ¥183.40390 | ¥18,340.39 |
250 | ¥171.94096 | ¥42,985.24 |
450 | ¥160.47840 | ¥72,215.28 |