4-1415043-1 | ||
---|---|---|
DigiKey Part Number | PB726-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-1415043-1 | |
Description | RELAY SOCKET 14 POS CHASSIS MT | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 4-1415043-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | PT, PTH and KHA Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥23.63500 | ¥236.35 |
25 | ¥21.00600 | ¥525.15 |
50 | ¥19.95520 | ¥997.76 |
100 | ¥18.90530 | ¥1,890.53 |
250 | ¥16.80452 | ¥4,201.13 |
500 | ¥15.75440 | ¥7,877.20 |
1,000 | ¥14.70409 | ¥14,704.09 |
5,000 | ¥14.17895 | ¥70,894.75 |