KHAU-17D16-24 | ||
---|---|---|
DigiKey Part Number | PB603-ND | |
Manufacturer | ||
Manufacturer Product Number | KHAU-17D16-24 | |
Description | RELAY GEN PURPOSE 4PDT 1A 24V | |
Manufacturer Standard Lead Time | 51 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable | |
Datasheet | Datasheet | |
EDA/CAD Models | KHAU-17D16-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Socketable | |
Coil Voltage | 24VDC | |
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 240VAC - Max | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 13 ms | |
Release Time | 6 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 650 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥480.15000 | ¥480.15 |
10 | ¥454.89900 | ¥4,548.99 |
25 | ¥429.62720 | ¥10,740.68 |
50 | ¥404.35500 | ¥20,217.75 |
100 | ¥379.08280 | ¥37,908.28 |
250 | ¥353.81064 | ¥88,452.66 |