KHAU-17D11-12 | ||
---|---|---|
DigiKey Part Number | PB142-ND | |
Manufacturer | ||
Manufacturer Product Number | KHAU-17D11-12 | |
Description | RELAY GEN PURPOSE 4PDT 3A 12V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 240VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 13 ms | |
Release Time | 6 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.98000 | ¥205.98 |
10 | ¥195.67200 | ¥1,956.72 |
25 | ¥185.37000 | ¥4,634.25 |
50 | ¥175.07340 | ¥8,753.67 |
100 | ¥164.77500 | ¥16,477.50 |
250 | ¥154.47636 | ¥38,619.09 |
450 | ¥144.17778 | ¥64,880.00 |