KHAU-17D12-12 | ||
---|---|---|
DigiKey Part Number | PB602-ND | |
Manufacturer | ||
Manufacturer Product Number | KHAU-17D12-12 | |
Description | RELAY GEN PURPOSE 4PDT 5A 12V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 240VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 13 ms | |
Release Time | 6 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.49000 | ¥166.49 |
10 | ¥148.02300 | ¥1,480.23 |
25 | ¥140.62360 | ¥3,515.59 |
50 | ¥133.22060 | ¥6,661.03 |
100 | ¥125.81940 | ¥12,581.94 |
250 | ¥114.71788 | ¥28,679.47 |
450 | ¥107.31644 | ¥48,292.40 |