PT570L24 | ||
---|---|---|
DigiKey Part Number | PB1520-ND | |
Manufacturer | ||
Manufacturer Product Number | PT570L24 | |
Description | RELAY GEN PURPOSE 4PDT 6A 24V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable | |
Datasheet | Datasheet | |
EDA/CAD Models | PT570L24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 1440VA | |
Coil Current | 30.8 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 777 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.75000 | ¥103.75 |
10 | ¥92.24200 | ¥922.42 |
30 | ¥87.63067 | ¥2,628.92 |
50 | ¥83.01940 | ¥4,150.97 |
100 | ¥78.40720 | ¥7,840.72 |
250 | ¥71.48884 | ¥17,872.21 |
500 | ¥66.87658 | ¥33,438.29 |
1,000 | ¥63.41738 | ¥63,417.38 |