7-1415541-0 | ||
---|---|---|
DigiKey Part Number | PB2626-ND | |
Manufacturer | ||
Manufacturer Product Number | 7-1415541-0 | |
Description | RELAY GEN PURPOSE 4PDT 6A 24V | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 1440VA | |
Coil Current | 30.8 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 18 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 777 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.08000 | ¥111.08 |
10 | ¥98.73800 | ¥987.38 |
30 | ¥93.80567 | ¥2,814.17 |
50 | ¥88.86740 | ¥4,443.37 |
100 | ¥83.93080 | ¥8,393.08 |
250 | ¥76.52504 | ¥19,131.26 |
500 | ¥71.58804 | ¥35,794.02 |
1,000 | ¥67.88514 | ¥67,885.14 |