PT3S7LC4 | ||
---|---|---|
DigiKey Part Number | PB1777-ND | |
Manufacturer | ||
Manufacturer Product Number | PT3S7LC4 | |
Description | RELAY GEN PURPOSE 3PDT 10A 24V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 30.8 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Mechanical Indicator, Socket Included, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 18 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥347.45000 | ¥347.45 |
10 | ¥330.12000 | ¥3,301.20 |
25 | ¥312.74240 | ¥7,818.56 |
50 | ¥295.36820 | ¥14,768.41 |
100 | ¥277.99410 | ¥27,799.41 |
250 | ¥260.61952 | ¥65,154.88 |