
FHAC0002XP | |
|---|---|
DigiKey Part Number | F10082-ND |
Manufacturer | |
Manufacturer Product Number | FHAC0002XP |
Description | FUSE HLDR BLADE 32V 30A IN LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FHAC0002XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.50000 | ¥65.50 |
| 5 | ¥54.31200 | ¥271.56 |
| 10 | ¥50.11300 | ¥501.13 |
| 50 | ¥41.55640 | ¥2,077.82 |
| 100 | ¥38.32160 | ¥3,832.16 |
| 250 | ¥32.91820 | ¥8,229.55 |
| 500 | ¥31.52662 | ¥15,763.31 |
| 1,000 | ¥29.18258 | ¥29,182.58 |























